HT(Shenzhen Jinyu Semicon) PTH150N04
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PTH150N04 |
| LCSC Part # | C49384219 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 4A SOT-223 |
| Description | 150V 160mΩ@10V 1 N-channel 4W SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,995
3,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.279 $ 0.2651 | $ 1.33 |
50+ | $ 0.221 $ 0.2100 | $ 10.50 |
150+ | $ 0.1961 $ 0.1863 | $ 27.95 |
500+ | $ 0.1651 $ 0.1569 | $ 78.45 |
2,500+ | $ 0.1513 $ 0.1438 | $ 359.50 |
4,000+ | $ 0.143 $ 0.1359 | $ 543.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$