HT(Shenzhen Jinyu Semicon) PTD4080
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PTD4080 |
| LCSC Part # | C49384217 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 80A TO-252 |
| Description | 40V 4.8mΩ@10V 1 N-channel 58W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,595
2,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1825 $ 0.1734 | $ 0.87 |
50+ | $ 0.1446 $ 0.1374 | $ 6.87 |
150+ | $ 0.1283 $ 0.1219 | $ 18.29 |
500+ | $ 0.1081 $ 0.1027 | $ 51.35 |
2,500+ | $ 0.099 $ 0.0941 | $ 235.25 |
5,000+ | $ 0.0936 $ 0.0890 | $ 445.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$