HT(Shenzhen Jinyu Semicon) PTD90N02
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PTD90N02 |
| LCSC Part # | C49384209 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 90A TO-252 |
| Description | 20V 90A 2.8mΩ@4.5V 81W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1133 $ 0.1077 | $ 0.54 |
50+ | $ 0.0903 $ 0.0858 | $ 4.29 |
150+ | $ 0.0787 $ 0.0748 | $ 11.22 |
500+ | $ 0.0701 $ 0.0666 | $ 33.30 |
2,500+ | $ 0.0632 $ 0.0601 | $ 150.25 |
5,000+ | $ 0.0597 $ 0.0568 | $ 284.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$