LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LMV721AIM/TR product image
  • LMV721AIM/TR thumbnail 1
  • LMV721AIM/TR thumbnail 2
  • LMV721AIM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LMV721AIM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LMV721AIM/TR
LCSC Part #
C49384178
Packaging
SOP-8
Customer #
Key Attributes
500uV 8.5V/us 1pA 70dB 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI LMV721AIM/TR
In-Stock: 2,175
2,175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0907$ 0.45
50+$ 0.0723$ 3.62
150+$ 0.063$ 9.45
500+$ 0.0561$ 28.05
2,500+$ 0.0506$ 126.50
5,000+$ 0.0478$ 239.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Number of Channels-
Vos - Input Offset Voltage500uV
Slew Rate8.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)70dB
Output Current140mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2.6uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density9.5nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This series offers low-voltage operation with rail-to-rail input and output, excellent speed-power ratio, outstanding bandwidth (10MHz), and slew rate (8.5V/μs). The op-amps are unity-gain stable with ultra-low input bias current. Offset voltage is low, guaranteed not to exceed 0.5mV at 25°C, Vs=5V, VCM=Vs/2. These op-amps operate from a single supply of 2.1V to 5.5V or dual supplies of ±1.05V to ±2.75V. The devices are ideal for sensor interfaces, active filters, and portable applications.

Features

AI Translation
  • High gain bandwidth: 10MHz
  • Excellent slew rate: 8.5V/μs
  • Rail-to-rail input and output
  • Low offset voltage: ±0.5mV max
  • Input voltage range: -0.2V to +5.7V (at Vs=5.5V)
  • Supply voltage range: +2.1V to +5.5V
  • Operating temperature range: -40°C to +125°C
  • Compact packages: SOT-23-5, DIP-8, SOP-8, SOP-14, TSSOP-14, MSOP-8, DFN-8 2×2

Applications

AI Translation
  • Sensors
  • Active filters
  • Test equipment
  • Driving A/D converters
  • Photodiode amplification