LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM317ALM/TR product image
  • LM317ALM/TR thumbnail 1
  • LM317ALM/TR thumbnail 2
  • LM317ALM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM317ALM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM317ALM/TR
LCSC Part #
C49384175
Packaging
SOP-8
Customer #
Key Attributes
IC REG LINEAR 1.25V~37V 100mA SOP-8
Datasheetpdf iconHGSEMI LM317ALM/TR
In-Stock: 2,345
2,345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.127$ 0.64
50+$ 0.1011$ 5.06
150+$ 0.0882$ 13.23
500+$ 0.0785$ 39.25
2,500+$ 0.0708$ 177.00
5,000+$ 0.0669$ 334.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingSOP-8
Output Voltage1.25V~37V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current100mA
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM317AL is an adjustable 3-terminal positive voltage regulator designed to supply 100mA output current with an adjustable output voltage range of 1.25V to 37V.

Features

AI Translation
  • Typical output voltage tolerance of 1%
  • Output voltage adjustable from 1.25V to 37V
  • Output current exceeding 100mA
  • Internal short-circuit protection
  • Internal over-temperature protection
  • Output transistor safe operating area compensation

Applications

AI Translation
  • PC motherboards
  • LCD monitors
  • Graphics cards
  • DVD players
  • Network interface cards/switches
  • Telecommunications equipment
  • Printers and other peripheral devices