HT(Shenzhen Jinyu Semicon) PTD40N120
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | PTD40N120 |
| LCSC Part # | C49384099 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 483pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 466pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.11nF | |
| Gate Charge(Qg) | 130nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 483pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 466pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.11nF | |
| Gate Charge(Qg) | 130nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lead-free and RoHS-compliant devices
- Low on-resistance (Rds-on) for reduced conduction losses
- High avalanche current rating
- 100% avalanche-tested
Applications
AI Translation
- Power Supply
- DC-DC Converter
- Load Switch
In-Stock: 2,490
2,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3024$ 0.2873 | $ 1.44 |
| 50+ | $ 0.2395$ 0.2276 | $ 11.38 |
| 150+ | $ 0.2126$ 0.2020 | $ 30.30 |
| 500+ | $ 0.179$ 0.1701 | $ 85.05 |
| 2,500+ | $ 0.164$ 0.1558 | $ 389.50 |
| 5,000+ | $ 0.1551$ 0.1474 | $ 737.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 483pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 466pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.11nF | |
| Gate Charge(Qg) | 130nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 483pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 466pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.11nF | |
| Gate Charge(Qg) | 130nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lead-free and RoHS-compliant devices
- Low on-resistance (Rds-on) for reduced conduction losses
- High avalanche current rating
- 100% avalanche-tested
Applications
AI Translation
- Power Supply
- DC-DC Converter
- Load Switch
C49384099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

