LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HT(Shenzhen Jinyu Semicon) PTD100P30 product image
Images for reference only

HT(Shenzhen Jinyu Semicon) PTD100P30RoHS

Manufacturer
MPN
PTD100P30
LCSC Part #
C49384097
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 100V 30A TO-252
Datasheetpdf iconHT(Shenzhen Jinyu Semicon) PTD100P30
In-Stock: 2,344
2,344 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5167$ 0.4909$ 0.49
10+$ 0.429$ 0.4076$ 4.08
30+$ 0.3916$ 0.3721$ 11.16
100+$ 0.3445$ 0.3273$ 32.73
500+$ 0.325$ 0.3088$ 154.40
1,000+$ 0.312$ 0.2964$ 296.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHT(Shenzhen Jinyu Semicon)
PackagingTO-252
Drain to Source Voltage100V
Output Capacitance(Coss)230pF
Current - Continuous Drain(Id)30A
Pd - Power Dissipation104W
Reverse Transfer Capacitance (Crss@Vds)140pF
RDS(on)35mΩ@10V;45mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)4.4nF
Gate Charge(Qg)80nC@10V
TypeP-Channel

Features

AI Translation
  • Improved dv/dt capability, high durability
  • Maximum junction temperature range (150°C)
  • 100% avalanche tested

Applications

AI Translation
  • DC-DC Converter
  • Load Switch
  • Power Management