HT(Shenzhen Jinyu Semicon) PGT12N028H
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PGT12N028H |
| LCSC Part # | C49384078 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 120V 250A TOLL-8L |
| Description | 120V 2.2mΩ@10V 1 N-channel 278W TOLL-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
804
804
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2194 $ 1.1585 | $ 1.16 |
10+ | $ 1.0154 $ 0.9647 | $ 9.65 |
30+ | $ 0.9035 $ 0.8584 | $ 25.75 |
100+ | $ 0.7761 $ 0.7373 | $ 73.73 |
500+ | $ 0.7209 $ 0.6849 | $ 342.45 |
1,500+ | $ 0.6949 $ 0.6602 | $ 990.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$