Sunltech SLW5012S220MST
| Manufacturer | |
| Mfr. Part # | SLW5012S220MST |
| LCSC Part # | C49383452 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 700mA 1.3Ω SMD,5x5mm |
| Description | 22uH 1.05A SMD,5x5mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0437 | $ 0.22 |
50+ | $ 0.0428 | $ 2.14 |
150+ | $ 0.0422 | $ 6.33 |
500+ | $ 0.0416 | $ 20.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$