Tokmas ADP123AUJZ-R7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ADP123AUJZ-R7(TOKMAS) |
| LCSC Part # | C49383090 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 350mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 350mA | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low dropout: 150mV maximum at 150mA
- Maximum input voltage: 6.0V
- ±2% accuracy for output voltage above 1.5V
- ±30mV accuracy for output voltage at or below 1.5V
- Fast transient response
- Under-voltage lockout
- Output current limiting
- Stable with 1μF output capacitor
- Short-circuit and thermal overload protection
- Available in thin SOT23-3, SOT23-5, SOT89-5, and 2.0×2.0 DFN6 packages
Applications
AI Translation
- Bluetooth/802.11 network cards
- PDAs and laptops
- Portable instruments and battery-powered systems
- Cellular phones
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1483 | $ 0.74 |
| 50+ | $ 0.1171 | $ 5.86 |
| 150+ | $ 0.1014 | $ 15.21 |
| 500+ | $ 0.0897 | $ 44.85 |
| 3,000+ | $ 0.0803 | $ 240.90 |
| 6,000+ | $ 0.0756 | $ 453.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 350mA | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low dropout: 150mV maximum at 150mA
- Maximum input voltage: 6.0V
- ±2% accuracy for output voltage above 1.5V
- ±30mV accuracy for output voltage at or below 1.5V
- Fast transient response
- Under-voltage lockout
- Output current limiting
- Stable with 1μF output capacitor
- Short-circuit and thermal overload protection
- Available in thin SOT23-3, SOT23-5, SOT89-5, and 2.0×2.0 DFN6 packages
Applications
AI Translation
- Bluetooth/802.11 network cards
- PDAs and laptops
- Portable instruments and battery-powered systems
- Cellular phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



