Tokmas ADC121S101CIMF(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ADC121S101CIMF(TOKMAS) |
| LCSC Part # | C49383089 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SPI 3.3V~4.8V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.25LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.25LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-supply operation: 4V to 5.25V for ADC12/10/081S101; 3.3V to 4.8V for ADC12/10/081S101E
- Throughput rate: 500 to 800 KSPS for ADC12/10/081S101; 800 to 1000 KSPS for ADC12/10/081S101E
- Specified performance across multiple sample rate ranges
- INL ±1.25 LSB, DNL ±1 LSB (DAC121S101)
- Zero latency
- Compatible with SPI, DSP, MICROWIRE, QSPI serial interfaces
- Variable power management
- Low power consumption (ADC121S101 typical): 3.60 mW (4V, 800 KSPS); 6.05 mW (5V, 800 KSPS)
- 6-pin SOT-23 package
Applications
AI Translation
- Battery-powered systems
- Portable systems
- Remote data acquisition
- Instrumentation and control systems
In-Stock: 2,934
2,934 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5369$ 0.4940 | $ 0.49 |
| 10+ | $ 0.4214$ 0.3877 | $ 3.88 |
| 30+ | $ 0.3726$ 0.3428 | $ 10.28 |
| 100+ | $ 0.3108$ 0.2860 | $ 28.60 |
| 500+ | $ 0.2848$ 0.2621 | $ 131.05 |
| 1,000+ | $ 0.2669$ 0.2456 | $ 245.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.25LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.25LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-supply operation: 4V to 5.25V for ADC12/10/081S101; 3.3V to 4.8V for ADC12/10/081S101E
- Throughput rate: 500 to 800 KSPS for ADC12/10/081S101; 800 to 1000 KSPS for ADC12/10/081S101E
- Specified performance across multiple sample rate ranges
- INL ±1.25 LSB, DNL ±1 LSB (DAC121S101)
- Zero latency
- Compatible with SPI, DSP, MICROWIRE, QSPI serial interfaces
- Variable power management
- Low power consumption (ADC121S101 typical): 3.60 mW (4V, 800 KSPS); 6.05 mW (5V, 800 KSPS)
- 6-pin SOT-23 package
Applications
AI Translation
- Battery-powered systems
- Portable systems
- Remote data acquisition
- Instrumentation and control systems
C49383089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



