YOUCHI HCMA-1050-2R2-M
| Manufacturer |
YOUCHI
Asian Brands |
| Mfr. Part # | HCMA-1050-2R2-M |
| LCSC Part # | C49383081 |
| Package | SMD |
| Customer # | |
| Description | 12A 2.2uH Molded Inductor ±20% 20A 4.7mΩ SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
485 
485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2234 $ 0.1564 | $ 0.78 |
50+ | $ 0.1769 $ 0.1239 | $ 6.20 |
150+ | $ 0.1571 $ 0.1100 | $ 16.50 |
500+ | $ 0.1322 $ 0.0926 | $ 46.30 |
2,500+ | $ 0.1212 $ 0.0849 | $ 212.25 |
5,000+ | $ 0.1145 $ 0.0802 | $ 401.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$