KNSCHA LNH450M567T452S1EA
| Manufacturer | KNSCHAAsian Brands |
| MPN | LNH450M567T452S1EA |
| LCSC Part # | C49382851 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | ±20% 450V 560uF Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs | |
| Capacitance | 560uF | |
| Ripple Current | 1.93mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 214
214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1063 | $ 6.11 |
| 10+ | $ 5.2828 | $ 52.83 |
| 30+ | $ 4.7925 | $ 143.78 |
| 90+ | $ 4.2974 | $ 386.77 |
| 510+ | $ 4.0693 | $ 2075.34 |
| 990+ | $ 3.9657 | $ 3926.04 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs | |
| Capacitance | 560uF | |
| Ripple Current | 1.93mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



