VO RX24/60W-100Ω±5%
| Manufacturer | VOAsian Brands |
| MPN | RX24/60W-100Ω±5% |
| LCSC Part # | C49375393 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 100Ω Aluminum Housed Resistor 60W ±5% Screw Terminals Chassis Mount Resistors |
| Datasheet | VO RX24/60W-100Ω±5% |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Packaging | Screw Terminals | |
| Resistance | 100Ω | |
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 60W | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Packaging | Screw Terminals | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 60W | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4628 | $ 5.46 |
| 10+ | $ 4.7139 | $ 47.14 |
| 30+ | $ 4.2704 | $ 128.11 |
| 100+ | $ 3.8204 | $ 382.04 |
| 500+ | $ 3.6118 | $ 1805.90 |
| 1,000+ | $ 3.5182 | $ 3518.20 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Packaging | Screw Terminals | |
| Resistance | 100Ω | |
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 60W | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Packaging | Screw Terminals | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 60W | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RX24/300W-100Ω±5% | VO | Similar | Screw Terminals | 5 | $ 15.398 |



