VO RX24/36W-14Ω±1%
| Manufacturer | VOAsian Brands |
| MPN | RX24/36W-14Ω±1% |
| LCSC Part # | C49375380 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Aluminum Housed Resistor 14Ω 36W ±1% Screw Terminals Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VO | |
| Packaging | Screw Terminals | |
| Type | Aluminum Housed Resistor | |
| Resistance | 14Ω | |
| Power(Watts) | 36W | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5045 | $ 2.50 |
| 10+ | $ 2.1375 | $ 21.38 |
| 40+ | $ 1.9057 | $ 76.23 |
| 100+ | $ 1.6707 | $ 167.07 |
| 500+ | $ 1.5629 | $ 781.45 |
| 1,000+ | $ 1.5178 | $ 1517.80 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



