LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO RX24/100W-10Ω±1% product image
  • RX24/100W-10Ω±1% thumbnail 1
  • RX24/100W-10Ω±1% thumbnail 2
  • RX24/100W-10Ω±1% thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VO RX24/100W-10Ω±1%RoHS

Manufacturer
VOAsian Brands
MPN
RX24/100W-10Ω±1%
LCSC Part #
C49375354
Packaging
Screw Terminals
Customer #
Key Attributes
Aluminum Housed Resistor 10Ω 100W ±1% Screw Terminals Chassis Mount Resistors RoHS
Datasheetpdf iconVO RX24/100W-10Ω±1%
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.8623$ 11.86
10+$ 11.5098$ 115.10
Standard Packaging8/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVO
PackagingScrew Terminals
TypeAluminum Housed Resistor
Resistance10Ω
Power(Watts)100W
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece