LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSTM1640(SSOP28) product image
  • MSTM1640(SSOP28) thumbnail 1
  • MSTM1640(SSOP28) thumbnail 2
  • MSTM1640(SSOP28) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSTM1640(SSOP28)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSTM1640(SSOP28)
LCSC Part #
C49375278
Packaging
SSOP-28
Customer #
Key Attributes
2.5V~5.5V SSOP-28 LED Drivers ICs RoHS
Datasheetpdf iconMSKSEMI MSTM1640(SSOP28)
In-Stock: 405
405 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2048$ 1.02
50+$ 0.1622$ 8.11
150+$ 0.144$ 21.60
500+$ 0.1212$ 60.60
2,500+$ 0.1111$ 277.75
5,000+$ 0.105$ 525.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMSKSEMI
PackagingSSOP-28
Output Voltage-
Frequency - Switching-
Features-
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Topology-
Number of Channels-
Type-
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)2.5V~5.5V

Introduction

AI Translation

MSTM1640 is a control circuit dedicated to LED display driving, integrating an MCU digital interface, data latches, and LED high-voltage drive circuitry. The device operates over a voltage range of 2.5~5.5V, manufactured using a power CMOS process, with a built-in brightness adjustment circuit supporting 8-level adjustable duty cycle. It employs a two-wire serial interface comprising a clock line and a data line, operating based on an internal RC oscillator at 330KHz. The circuit also integrates power-on reset and automatic blanking functions, supporting an 8-segment × 16-digit common-cathode LED display mode. Available packages: SOP28 and SSOP28.

Features

AI Translation
  • Operating voltage range: 2.5~5.5V
  • Power CMOS process
  • Brightness adjustment circuit with 8-level adjustable duty cycle
  • 2-wire serial interface
  • Built-in RC oscillator
  • Built-in power-on reset circuit
  • Built-in automatic blanking circuit
  • Display mode: 8 segments × 16 digits, supports common-cathode LED display output

Applications

AI Translation
  • Microwave oven
  • Induction cooker
  • Water heater
  • Blood pressure monitor