MSKSEMI DS1307Z+MSK
| Manufacturer | MSKSEMIAsian Brands |
| MPN | DS1307Z+MSK |
| LCSC Part # | C49375271 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | External No SOP-8 Real Time Clocks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This serial real-time clock is a low-power, full BCD clock/calendar chip with 56 bytes of non-volatile SRAM. Address and data are transferred serially via a two-wire bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month date is automatically adjusted for months with fewer than 31 days, including leap year correction. The clock operates in either 24-hour or 12-hour format with AM/PM indication. An integrated power-sense circuit detects power failure and automatically switches to battery backup.
Features
- Real-time clock counts seconds, minutes, hours, date, month, day of week, and year, with leap year compensation valid up to 2100
- 56-byte non-volatile RAM for data storage
- 2-wire serial interface
- Programmable square-wave output signal
- Automatic power-fail detect and switch circuit
- Consumes less than 1μA in battery backup mode with oscillator running
- Optional industrial temperature range: -40°C to +85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.244 | $ 1.22 |
| 50+ | $ 0.1925 | $ 9.63 |
| 150+ | $ 0.1704 | $ 25.56 |
| 500+ | $ 0.1429 | $ 71.45 |
| 2,500+ | $ 0.1306 | $ 326.50 |
| 5,000+ | $ 0.1233 | $ 616.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This serial real-time clock is a low-power, full BCD clock/calendar chip with 56 bytes of non-volatile SRAM. Address and data are transferred serially via a two-wire bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month date is automatically adjusted for months with fewer than 31 days, including leap year correction. The clock operates in either 24-hour or 12-hour format with AM/PM indication. An integrated power-sense circuit detects power failure and automatically switches to battery backup.
Features
- Real-time clock counts seconds, minutes, hours, date, month, day of week, and year, with leap year compensation valid up to 2100
- 56-byte non-volatile RAM for data storage
- 2-wire serial interface
- Programmable square-wave output signal
- Automatic power-fail detect and switch circuit
- Consumes less than 1μA in battery backup mode with oscillator running
- Optional industrial temperature range: -40°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



