MSKSEMI DS1302Z+MSK
| Manufacturer | MSKSEMIAsian Brands |
| MPN | DS1302Z+MSK |
| LCSC Part # | C49375269 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | External No SOP-8 Real Time Clocks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Alarm Output | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302 is a trickle-charge real-time clock IC that integrates an RTC/calendar and 31 bytes of non-volatile static RAM. It communicates with a microprocessor via a simple serial interface. The RTC/calendar counts seconds, minutes, hours, days, weeks, months, and years, with automatic end-of-month date adjustment and leap year correction. The clock supports 24-hour or 12-hour format with AM/PM indication. The 31-byte RAM is available for temporary storage of critical data. Synchronous serial communication simplifies microprocessor connectivity, requiring only three lines: RST (reset), I/O (data line), and SCLK (serial clock). Data can be transferred in single-byte or multi-byte (up to 31 bytes) format. The IC features extremely low power consumption, drawing less than 10µW while maintaining data and timekeeping.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31-byte non-volatile static RAM for high-speed data scratchpad
- Wide supply voltage range: 2.0V ~ 5.5V
- Current consumption less than 1µA at 2.0V
- Single-byte or multi-byte data transfer for clock or RAM read/write
- Simple 3-wire interface for MCU communication
- TTL compatible (Vcc = 5V)
- Optional industrial temperature range: -40°C ~ +85°C
- Package options: DIP-8 and SOP-8
Applications
- Multi-rate energy meter
- IC card water meter
- IC card gas meter
- Fax machine
- Portable instruments
- Mobile phone
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2447 | $ 1.22 |
| 50+ | $ 0.1925 | $ 9.63 |
| 150+ | $ 0.1702 | $ 25.53 |
| 500+ | $ 0.1423 | $ 71.15 |
| 2,500+ | $ 0.1299 | $ 324.75 |
| 5,000+ | $ 0.1224 | $ 612.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Alarm Output | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302 is a trickle-charge real-time clock IC that integrates an RTC/calendar and 31 bytes of non-volatile static RAM. It communicates with a microprocessor via a simple serial interface. The RTC/calendar counts seconds, minutes, hours, days, weeks, months, and years, with automatic end-of-month date adjustment and leap year correction. The clock supports 24-hour or 12-hour format with AM/PM indication. The 31-byte RAM is available for temporary storage of critical data. Synchronous serial communication simplifies microprocessor connectivity, requiring only three lines: RST (reset), I/O (data line), and SCLK (serial clock). Data can be transferred in single-byte or multi-byte (up to 31 bytes) format. The IC features extremely low power consumption, drawing less than 10µW while maintaining data and timekeeping.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31-byte non-volatile static RAM for high-speed data scratchpad
- Wide supply voltage range: 2.0V ~ 5.5V
- Current consumption less than 1µA at 2.0V
- Single-byte or multi-byte data transfer for clock or RAM read/write
- Simple 3-wire interface for MCU communication
- TTL compatible (Vcc = 5V)
- Optional industrial temperature range: -40°C ~ +85°C
- Package options: DIP-8 and SOP-8
Applications
- Multi-rate energy meter
- IC card water meter
- IC card gas meter
- Fax machine
- Portable instruments
- Mobile phone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



