MSKSEMI MSADP151AUJZ-3.0-R7
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSADP151AUJZ-3.0-R7 |
| LCSC Part # | C49375265 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 300mA SOT-23-5 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Introduction
The MSADP151AUJZ-X.X-R7 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS technology. These regulators integrate a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance. The series is compatible with smaller, lower-capacitance ceramic capacitors and eliminates the need for a 0.1pF bypass capacitor, helping to save board space and reduce cost. With high-accuracy output regulation and fast transient response, the series effectively handles load current variations, making it particularly well-suited for handheld devices and RF products. The output can be disabled via the CE pin on the chip; the typical quiescent current in shutdown mode is only 1uA, significantly reducing power consumption.
Features
- High accuracy output voltage: ±2.0%
- Selectable output voltage: 1.2V ~ 3.6V
- Ultra-low quiescent current (typical = 70uA)
- Ultra-low shutdown current (typical = 1uA)
- Excellent line regulation: typical = 0.2%/V
- High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Built-in overcurrent protection and load short-circuit protection
- Ceramic capacitor compatible
- Package: SOT-23-5
Applications
- Smartphones/mobile phones
- Digital cameras/camcorders
- Battery-powered devices
- Bluetooth and other RF products
- Portable consumer devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5367$ 0.5099 | $ 0.51 |
| 10+ | $ 0.4781$ 0.4542 | $ 4.54 |
| 30+ | $ 0.4489$ 0.4265 | $ 12.80 |
| 100+ | $ 0.4196$ 0.3987 | $ 39.87 |
| 500+ | $ 0.4017$ 0.3817 | $ 190.85 |
| 1,000+ | $ 0.3936$ 0.3740 | $ 374.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Introduction
The MSADP151AUJZ-X.X-R7 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS technology. These regulators integrate a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance. The series is compatible with smaller, lower-capacitance ceramic capacitors and eliminates the need for a 0.1pF bypass capacitor, helping to save board space and reduce cost. With high-accuracy output regulation and fast transient response, the series effectively handles load current variations, making it particularly well-suited for handheld devices and RF products. The output can be disabled via the CE pin on the chip; the typical quiescent current in shutdown mode is only 1uA, significantly reducing power consumption.
Features
- High accuracy output voltage: ±2.0%
- Selectable output voltage: 1.2V ~ 3.6V
- Ultra-low quiescent current (typical = 70uA)
- Ultra-low shutdown current (typical = 1uA)
- Excellent line regulation: typical = 0.2%/V
- High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Built-in overcurrent protection and load short-circuit protection
- Ceramic capacitor compatible
- Package: SOT-23-5
Applications
- Smartphones/mobile phones
- Digital cameras/camcorders
- Battery-powered devices
- Bluetooth and other RF products
- Portable consumer devices
C49375265 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



