MSKSEMI MSMP2303ADN-LF-Z
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MSMP2303ADN-LF-Z |
| LCSC Part # | C49375230 |
| Package | ESOP-8 |
| Customer # | |
| Description | Buck 500kHz Adjustable 3A ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
715 
715
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3388 | $ 2.34 |
10+ | $ 1.9916 | $ 19.92 |
30+ | $ 1.7749 | $ 53.25 |
100+ | $ 1.5521 | $ 155.21 |
500+ | $ 1.4522 | $ 726.10 |
1,000+ | $ 1.4076 | $ 1407.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$