TECH PUBLIC FSA1157P6X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FSA1157P6X-TP |
| LCSC Part # | C49375133 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 3.9Ω 1.5V~5.5V SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 3.9Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a high-performance single-pole single-throw analog switch. It features ultra-low on-resistance and an extremely wide operating voltage range of 1.65V to 5.5V. The device is fabricated using submicron CMOS process technology to achieve fast switching speeds. Its select input pin is TTL-level compatible.
Features
AI Translation
- Low on-resistance: Ron = 1.5Ω at A = 5V
- 1.8V logic-compatible control pin
- A pin can override VCC for true isolation, even during power failure
- High off-state isolation: -100dB @ 100kHz
- Low channel-to-channel crosstalk: -97dB @ 100kHz
- High bandwidth (-3dB @ 350MHz) for USB 2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones & TWS earphones
- Audio, video, UART, USB2.0 signal & power routing
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2052 | $ 1.03 |
| 50+ | $ 0.1601 | $ 8.01 |
| 150+ | $ 0.1407 | $ 21.11 |
| 500+ | $ 0.1166 | $ 58.30 |
| 3,000+ | $ 0.1059 | $ 317.70 |
| 6,000+ | $ 0.0994 | $ 596.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 3.9Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a high-performance single-pole single-throw analog switch. It features ultra-low on-resistance and an extremely wide operating voltage range of 1.65V to 5.5V. The device is fabricated using submicron CMOS process technology to achieve fast switching speeds. Its select input pin is TTL-level compatible.
Features
AI Translation
- Low on-resistance: Ron = 1.5Ω at A = 5V
- 1.8V logic-compatible control pin
- A pin can override VCC for true isolation, even during power failure
- High off-state isolation: -100dB @ 100kHz
- Low channel-to-channel crosstalk: -97dB @ 100kHz
- High bandwidth (-3dB @ 350MHz) for USB 2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones & TWS earphones
- Audio, video, UART, USB2.0 signal & power routing
C49375133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



