TECH PUBLIC FSUSB30MUX-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FSUSB30MUX-TP |
| LCSC Part # | C49375125 |
| Packaging | MSOP-10L |
| Customer # | |
| Key Attributes | 11Ω 2.5V~5.5V MSOP-10L Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel | |
| Ron | 11Ω | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Channels | - | |
| Con | 4pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection, designed specifically for USB Type-C systems. Configured as a dual 2:1 or 1:2 switch, it is optimized for USB 2.0 DP/DM lines in USB Type-C systems. The integrated overvoltage protection on the D+/- pins withstands voltages up to DC 30V, with an auto-shutdown circuit to protect downstream system components. The GPIO control logic for SEL and QE is 1.8V compatible. Available in a lead-free, halogen-free MSOP-10L package, this device is ideal for mobile and space-constrained applications.
Features
- Low on-resistance, Ron = 10Ω
- Differential 2:1 or 1:2 switch/multiplexer
- D+/- ports support overvoltage protection up to DC 30V
- D+/- ports provide IEC 61000-4-5 surge protection: ±30V without external TVS
- System-side clamp voltage pulse less than 9V, duration less than 200nS
- Insertion loss: -1dB@200MHz, -2dB@650MHz, -3dB@1GHz
- Wide supply voltage range: 2.5V ~ 5.5V
Applications
- Mobile phones
- Tablets
- Laptops
- Any application using USB Type-C or Micro-B connectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2134 | $ 1.07 |
| 50+ | $ 0.1685 | $ 8.43 |
| 150+ | $ 0.1492 | $ 22.38 |
| 500+ | $ 0.1252 | $ 62.60 |
| 2,500+ | $ 0.1145 | $ 286.25 |
| 4,000+ | $ 0.1081 | $ 432.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel | |
| Ron | 11Ω | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Channels | - | |
| Con | 4pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection, designed specifically for USB Type-C systems. Configured as a dual 2:1 or 1:2 switch, it is optimized for USB 2.0 DP/DM lines in USB Type-C systems. The integrated overvoltage protection on the D+/- pins withstands voltages up to DC 30V, with an auto-shutdown circuit to protect downstream system components. The GPIO control logic for SEL and QE is 1.8V compatible. Available in a lead-free, halogen-free MSOP-10L package, this device is ideal for mobile and space-constrained applications.
Features
- Low on-resistance, Ron = 10Ω
- Differential 2:1 or 1:2 switch/multiplexer
- D+/- ports support overvoltage protection up to DC 30V
- D+/- ports provide IEC 61000-4-5 surge protection: ±30V without external TVS
- System-side clamp voltage pulse less than 9V, duration less than 200nS
- Insertion loss: -1dB@200MHz, -2dB@650MHz, -3dB@1GHz
- Wide supply voltage range: 2.5V ~ 5.5V
Applications
- Mobile phones
- Tablets
- Laptops
- Any application using USB Type-C or Micro-B connectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

