HEERMICR HE2210PB90R
| Hersteller | HEERMICRAsian Brands |
| Herst.-Teilenr. | HE2210PB90R |
| LCSC-Nr. | C49374758 |
| Verp. | SOT-89B-3 |
| Kundennummer | |
| Hauptmerkm. | IC REG LINEAR 9V 400mA SOT-89B-3 |
| Datenblatt | HEERMICR HE2210PB90R |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | HEERMICR | |
| Verp. | SOT-89B-3 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | HEERMICR | |
| Verp. | SOT-89B-3 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Beschreibung
The HE2210 series is a high-voltage, micropower, low-dropout regulator. The device delivers 400mA output current with a 350mV dropout voltage and supports input voltages up to 50V. Typical quiescent current is only 2μA. Fixed output voltage options of 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 5.0V, 6.0V, 9.0V, and 12V are available. Features include integrated short-circuit and thermal shutdown protection. Although primarily designed as a fixed-voltage regulator, the device can also be used with external components to achieve adjustable output voltage.
Merkmale
- High input voltage (up to 50V)
- Low quiescent current: 2μA (typical)
- Maximum output current: 400mA
- Dropout voltage: 350mV @100mA (3.3V)
- Excellent transient response
- Output voltage accuracy: ±2% tolerance
- SOT89-3, SOT23-3, SOT23-5 and SOT89-5 packages
- PSRR: 85dB @1KHz
Anwendungen
- Portable battery-powered devices
- Microcontroller applications
- Smoke detectors and sensors
- Audio/video equipment
- Weighing scales
- Home automation
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.173 | $ 0.87 |
| 50+ | $ 0.1359 | $ 6.80 |
| 150+ | $ 0.1199 | $ 17.99 |
| 1,000+ | $ 0.1001 | $ 100.10 |
| 2,000+ | $ 0.0912 | $ 182.40 |
| 5,000+ | $ 0.0859 | $ 429.50 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | HEERMICR | |
| Verp. | SOT-89B-3 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | HEERMICR | |
| Verp. | SOT-89B-3 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Beschreibung
The HE2210 series is a high-voltage, micropower, low-dropout regulator. The device delivers 400mA output current with a 350mV dropout voltage and supports input voltages up to 50V. Typical quiescent current is only 2μA. Fixed output voltage options of 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 5.0V, 6.0V, 9.0V, and 12V are available. Features include integrated short-circuit and thermal shutdown protection. Although primarily designed as a fixed-voltage regulator, the device can also be used with external components to achieve adjustable output voltage.
Merkmale
- High input voltage (up to 50V)
- Low quiescent current: 2μA (typical)
- Maximum output current: 400mA
- Dropout voltage: 350mV @100mA (3.3V)
- Excellent transient response
- Output voltage accuracy: ±2% tolerance
- SOT89-3, SOT23-3, SOT23-5 and SOT89-5 packages
- PSRR: 85dB @1KHz
Anwendungen
- Portable battery-powered devices
- Microcontroller applications
- Smoke detectors and sensors
- Audio/video equipment
- Weighing scales
- Home automation
C49374758 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



