TECH PUBLIC TPD4E101DPWR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD4E101DPWR-TP |
| LCSC Part # | C49374620 |
| Packaging | DFN-4(0.8x0.8) |
| Customer # | |
| Key Attributes | 5VWM 13VC DFN-4(0.8x0.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-4(0.8x0.8) | |
| Clamping Voltage | 13V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 5pF (maximum)
- Ultra-low leakage current: nanoampere level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test air discharge: ±15kV
- Contact discharge: ±15kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge): 3A (8/20μs)
- RoHS-compliant, lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones & accessories
- Keyboards, side keys, audio ports
- SIM card ports and digital lines
- Laptops and handheld devices
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1345 | $ 0.67 |
| 50+ | $ 0.1054 | $ 5.27 |
| 150+ | $ 0.0908 | $ 13.62 |
| 500+ | $ 0.0799 | $ 39.95 |
| 3,000+ | $ 0.0712 | $ 213.60 |
| 6,000+ | $ 0.0668 | $ 400.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-4(0.8x0.8) | |
| Clamping Voltage | 13V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 5pF (maximum)
- Ultra-low leakage current: nanoampere level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test air discharge: ±15kV
- Contact discharge: ±15kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge): 3A (8/20μs)
- RoHS-compliant, lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones & accessories
- Keyboards, side keys, audio ports
- SIM card ports and digital lines
- Laptops and handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



