TECH PUBLIC TPD4E110DPWR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD4E110DPWR-TP |
| LCSC Part # | C49374619 |
| Packaging | DFN-4(0.8x0.8) |
| Customer # | |
| Key Attributes | 5VWM 12VC DFN-4(0.8x0.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-4(0.8x0.8) | |
| Clamping Voltage | 12V | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.5V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: typical 0.3pF (I/O to I/O)
- Ultra-low leakage: nanoamp level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±25kV
- IEC 61000-4-2 (ESD) immunity test, contact discharge: ±20kV
- IEC61000-4-4 (EFT): 40A (5/50ns)
- IEC61000-4-5 (Lightning Surge): 4.0A (8/20μs)
- Lead-free devices
- Typical response time < 1ns
Applications
AI Translation
- Mobile phones & accessories
- HDMI 2.0 and Display Port
- USB 2.0 and USB 3.0 power & data cables
- Laptops and handheld devices
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1597 | $ 0.80 |
| 50+ | $ 0.1246 | $ 6.23 |
| 150+ | $ 0.1095 | $ 16.43 |
| 500+ | $ 0.0907 | $ 45.35 |
| 2,500+ | $ 0.0824 | $ 206.00 |
| 5,000+ | $ 0.0774 | $ 387.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-4(0.8x0.8) | |
| Clamping Voltage | 12V | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.5V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: typical 0.3pF (I/O to I/O)
- Ultra-low leakage: nanoamp level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±25kV
- IEC 61000-4-2 (ESD) immunity test, contact discharge: ±20kV
- IEC61000-4-4 (EFT): 40A (5/50ns)
- IEC61000-4-5 (Lightning Surge): 4.0A (8/20μs)
- Lead-free devices
- Typical response time < 1ns
Applications
AI Translation
- Mobile phones & accessories
- HDMI 2.0 and Display Port
- USB 2.0 and USB 3.0 power & data cables
- Laptops and handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



