LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74LVC2G34GV-TP product image
  • 74LVC2G34GV-TP thumbnail 1
  • 74LVC2G34GV-TP thumbnail 2
  • 74LVC2G34GV-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC2G34GV-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC2G34GV-TP
LCSC Part #
C49374611
Packaging
SOT-23-6
Customer #
Key Attributes
1.65V~5.5V 1 2 10uA 2.2ns@3.3V,50pF SOT-23-6 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74LVC2G34GV-TP
In-Stock: 2,770
2,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.45
100+$ 0.035$ 3.50
300+$ 0.0303$ 9.09
3,000+$ 0.0268$ 80.40
6,000+$ 0.0239$ 143.40
9,000+$ 0.0225$ 202.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements2
Quiescent Current10uA
Propagation Delay2.2ns@3.3V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC2G34GV-TP is a dual buffer with the function Y = A. The device features a power-off protection circuit to prevent damage during power-down conditions.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Inputs accept voltages up to 5.5V
  • I<sub>OFF</sub> supports partial power-down mode
  • Low power consumption
  • Maximum propagation delay of 4.1 ns at 3.3V
  • ESD protection exceeds JESD 22: 2000-V HBM (A114-A), 200-V MM (A115-A), 1000-V CDM (C101)

Applications

AI Translation
  • AV receivers
  • Audio docking stations
  • Blu-ray players and home theater systems
  • Embedded PCs
  • Personal digital assistants
  • Telecom/server AC/DC power supplies
  • Single controllers
  • Analog and digital circuits