LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HPMICRO HPM6360IPA2 product image
  • HPM6360IPA2 thumbnail 1
  • HPM6360IPA2 thumbnail 2
  • HPM6360IPA2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HPMICRO HPM6360IPA2RoHS

Manufacturer
HPMICROAsian Brands
MPN
HPM6360IPA2
LCSC Part #
C49374598
Packaging
ELQFP-144(20x20)
Customer #
Key Attributes
RISC-V 32 Bit 648MHz 108 ELQFP-144(20x20) Microcontrollers RoHS
Datasheetpdf iconHPMICRO HPM6360IPA2
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.4494$ 8.45
10+$ 7.2331$ 72.33
60+$ 6.4919$ 389.51
120+$ 5.8708$ 704.50
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHPMICRO
PackagingELQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+125℃
Program Memory Type-
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size-
CPU CoreRISC-V
Core Size32 Bit
CPU Maximum Speed648MHz
Oscillator TypeBuilt-in+External
Number of I/O108