LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX84-C4V7,215-JSM product image
  • BZX84-C4V7,215-JSM thumbnail 1
  • BZX84-C4V7,215-JSM thumbnail 2
  • BZX84-C4V7,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX84-C4V7,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX84-C4V7,215-JSM
LCSC Part #
C49369143
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 4.4V~5V 4.7V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX84-C4V7,215-JSM
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.58
500+$ 0.009$ 4.50
3,000+$ 0.0075$ 22.50
6,000+$ 0.0067$ 40.20
24,000+$ 0.0059$ 141.60
51,000+$ 0.0055$ 280.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 350mW power dissipation
  • Zener voltage range 2.4V–51V
  • Ideal for automated assembly processes

Applications

AI Translation
  • 350mW surface mount Zener diode