JSMSEMI LM317LIPK-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM317LIPK-JSM |
| LCSC Part # | C49368358 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.25V~32V 1.5A SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.25V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317 is an adjustable three-terminal positive voltage regulator designed to supply 1.5A of output current with an output voltage adjustable from 1.25V to 32V.
Features
AI Translation
- Typical 1% output voltage tolerance
- Adjustable output voltage from 1.25V to 32V
- Output current exceeding 1.5A
- Built-in short-circuit protection
- Built-in over-temperature protection
- Output transistor safe operating area compensation
Applications
AI Translation
- PC motherboards
- LCD monitors
- Graphics cards
- DVD players
- Network interface cards/switches
- Telecommunications equipment
- Printers and other peripherals
In-Stock: 6,145
6,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09 | $ 0.45 |
| 50+ | $ 0.0708 | $ 3.54 |
| 150+ | $ 0.0613 | $ 9.20 |
| 500+ | $ 0.0541 | $ 27.05 |
| 2,500+ | $ 0.0496 | $ 124.00 |
| 4,000+ | $ 0.0467 | $ 186.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.25V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317 is an adjustable three-terminal positive voltage regulator designed to supply 1.5A of output current with an output voltage adjustable from 1.25V to 32V.
Features
AI Translation
- Typical 1% output voltage tolerance
- Adjustable output voltage from 1.25V to 32V
- Output current exceeding 1.5A
- Built-in short-circuit protection
- Built-in over-temperature protection
- Output transistor safe operating area compensation
Applications
AI Translation
- PC motherboards
- LCD monitors
- Graphics cards
- DVD players
- Network interface cards/switches
- Telecommunications equipment
- Printers and other peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



