LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI LMV721IDBVR-JSM product image
  • LMV721IDBVR-JSM thumbnail 1
  • LMV721IDBVR-JSM thumbnail 2
  • LMV721IDBVR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LMV721IDBVR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LMV721IDBVR-JSM
LCSC Part #
C49368228
Packaging
SOT-23-5
Customer #
Key Attributes
500uV 8.5V/us 1pA 70dB 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconJSMSEMI LMV721IDBVR-JSM
In-Stock: 8,335
8,335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0638$ 0.32
50+$ 0.0557$ 2.79
150+$ 0.0517$ 7.76
500+$ 0.0487$ 24.35
3,000+$ 0.0462$ 138.60
6,000+$ 0.045$ 270.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerJSMSEMI
PackagingSOT-23-5
Number of Channels-
Vos - Input Offset Voltage500uV
Slew Rate8.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)70dB
Output Current150mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2.6uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density9.5nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series offers low-voltage operation with rail-to-rail input/output, excellent speed-to-power ratio, outstanding bandwidth (10MHz), and slew rate (8.5V/μs). The op-amp is unity-gain stable with ultra-low input bias current. It features low offset voltage, guaranteed not to exceed 0.5mV at 25°C, Vs = 5V, VCM = Vs/2. The op-amp operates from a 2.1V to 5.5V single supply or ±1.05V to ±2.75V dual supply. This device is ideal for sensor interfaces, active filters, and portable applications.

Features

AI Translation
  • High gain bandwidth: 10MHz
  • Excellent slew rate: 8.5V/μs
  • Rail-to-rail input and output
  • Low offset voltage: ±0.5mV max
  • Input voltage range: -0.2V to +5.7V at Vs = 5.5V
  • Supply range: +2.1V to +5.5V
  • Operating temperature range: -40℃ to +125℃
  • Miniature package: SOT23-5

Applications

AI Translation
  • Sensors
  • Active filters
  • Test equipment
  • Driving ADCs
  • Photodiode amplification