JSMSEMI LMV721M5X-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LMV721M5X-JSM |
| LCSC Part # | C49367660 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 500uV 8.5V/us 1pA 70dB 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This op-amp features low-voltage operation with rail-to-rail input and output, delivering an excellent speed/power ratio with 10MHz bandwidth and 8.5V/μs slew rate. It is unity-gain stable with ultra-low input bias current. The offset voltage is low, guaranteed not to exceed 0.5mV at 25℃, Vs = 5V, VCM = Vs/2. Operates from a 2.1V to 5.5V single supply or ±1.05V to ±2.75V dual supply.
Features
- High gain bandwidth: 10MHz
- Excellent slew rate: 8.5V/μs
- Rail-to-rail input and output
- Low offset voltage: ±0.5mV max
- Input voltage range: -0.2V to +5.7V at Vs = 5.5V
- Supply range: +2.1V to +5.5V
- Operating temperature range: -40℃ to +125℃
- Miniature package: SOT23-5
Applications
- Sensors
- Active filters
- Test equipment
- Driving ADCs
- Photodiode amplification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0867 | $ 0.43 |
| 50+ | $ 0.068 | $ 3.40 |
| 150+ | $ 0.0587 | $ 8.81 |
| 500+ | $ 0.0517 | $ 25.85 |
| 3,000+ | $ 0.0461 | $ 138.30 |
| 6,000+ | $ 0.0432 | $ 259.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This op-amp features low-voltage operation with rail-to-rail input and output, delivering an excellent speed/power ratio with 10MHz bandwidth and 8.5V/μs slew rate. It is unity-gain stable with ultra-low input bias current. The offset voltage is low, guaranteed not to exceed 0.5mV at 25℃, Vs = 5V, VCM = Vs/2. Operates from a 2.1V to 5.5V single supply or ±1.05V to ±2.75V dual supply.
Features
- High gain bandwidth: 10MHz
- Excellent slew rate: 8.5V/μs
- Rail-to-rail input and output
- Low offset voltage: ±0.5mV max
- Input voltage range: -0.2V to +5.7V at Vs = 5.5V
- Supply range: +2.1V to +5.5V
- Operating temperature range: -40℃ to +125℃
- Miniature package: SOT23-5
Applications
- Sensors
- Active filters
- Test equipment
- Driving ADCs
- Photodiode amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



