LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RBB95DHLD product image
Images for reference only

Sullins RBB95DHLD

Manufacturer
MPN
RBB95DHLD
LCSC Part #
C4936761
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 190P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins RBB95DHLD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.6289$ 16.63
200+$ 6.4355$ 1287.10
500+$ 6.2097$ 3104.85
1,000+$ 6.0976$ 6097.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins190P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.