LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI T1635-800G-TR-JSM product image
  • T1635-800G-TR-JSM thumbnail 1
  • T1635-800G-TR-JSM thumbnail 2
  • T1635-800G-TR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI T1635-800G-TR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
T1635-800G-TR-JSM
LCSC Part #
C49365126
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
50mA 10mA 600V TO-263(D2PAK) TRIACs RoHS
Datasheetpdf iconJSMSEMI T1635-800G-TR-JSM
In-Stock: 473
473 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5049$ 0.50
10+$ 0.3942$ 3.94
30+$ 0.3469$ 10.41
100+$ 0.2867$ 28.67
500+$ 0.2671$ 133.55
800+$ 0.2508$ 200.64
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-263(D2PAK)
Holding Current (Ih)50mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.55V
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)160A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • TO-263 non-isolated package for general-purpose AC switching applications.
  • Suitable for switching functions in static relays, heating regulators, and induction motor starting circuits, or phase control operations in dimmers, motor speed controllers, and similar equipment.