LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC4066D,653-JSM product image
Images for reference only

JSMSEMI 74HC4066D,653-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC4066D,653-JSM
LCSC Part #
C49364386
Packaging
SOP-14
Customer #
Key Attributes
3V~9V 142Ω@4.5V 4 SOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSMSEMI 74HC4066D,653-JSM
In-Stock: 1,815
1,815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1556$ 0.78
50+$ 0.1229$ 6.15
150+$ 0.1088$ 16.32
500+$ 0.0913$ 45.65
2,500+$ 0.0835$ 208.75
5,000+$ 0.0788$ 394.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSMSEMI
PackagingSOP-14
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel
Voltage - Supply3V~9V
Ron142Ω@4.5V
Number of Channels4
Con8pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC/HCT4066 is a quad single-pole single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and an active-HIGH enable input (nE). When nE is LOW, the analog switch turns off. The inputs include clamping diodes, which allow the input interface to handle voltages exceeding VCC by using current-limiting resistors.

Features

AI Translation
  • Enable input (nE) level: CMOS level for 74HC4066; TTL level for 74HCT4066
  • Low on-resistance: typical 50Ω at VCC = 4.5V; typical 45Ω at VCC = 6.0V; typical 35Ω at VCC = 9.0V
  • Specified operating temperature range: -40℃ to +125℃
  • Package options: DIP14/SOP14/TSSOP14