LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BC846B,215-JSM product image
  • BC846B,215-JSM thumbnail 1
  • BC846B,215-JSM thumbnail 2
  • BC846B,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BC846B,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BC846B,215-JSM
LCSC Part #
C49364186
Packaging
SOT-23
Customer #
Key Attributes
65V 250 1 NPN NPN 100mA SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconJSMSEMI BC846B,215-JSM
In-Stock: 5,350
5,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0103$ 0.52
500+$ 0.0081$ 4.05
3,000+$ 0.0069$ 20.70
6,000+$ 0.0062$ 37.20
24,000+$ 0.0055$ 132.00
51,000+$ 0.0052$ 265.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSMSEMI
PackagingSOT-23
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
DC Current Gain250
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))90mV;200mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High current gain
  • Excellent hFE linearity
  • Low noise characteristics from 30Hz to 15kHz
  • Suitable for audio input stage and driver applications

Applications

AI Translation
  • General-purpose switching and amplification