JSMSEMI PESD1LIN,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD1LIN,115-JSM |
| LCSC Part # | C49364046 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 350W@8/20us Bidirectional SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 27V;45V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 10A@8/20us;7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 16.7V;26.7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (pulse duration tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Reverse voltage: 15V, 24V
- Low clamping voltage
- Low leakage current
- ±30kV contact discharge; ±30kV air discharge per IEC61000-4-2
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning surge) 10/7A (8/20μs)
- SOD323 package
- Molding compound flammability rating: UL 94V-0
- Packaging: tape and reel
- RoHS/WEEE compliant
Applications
AI Translation
- Microprocessor-based equipment
- Laptops, desktops, and servers
- Portable instruments
- LIN bus protection
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0346 | $ 0.69 |
| 200+ | $ 0.0272 | $ 5.44 |
| 600+ | $ 0.023 | $ 13.80 |
| 3,000+ | $ 0.0205 | $ 61.50 |
| 9,000+ | $ 0.0184 | $ 165.60 |
| 21,000+ | $ 0.0172 | $ 361.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 27V;45V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 10A@8/20us;7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 16.7V;26.7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (pulse duration tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Reverse voltage: 15V, 24V
- Low clamping voltage
- Low leakage current
- ±30kV contact discharge; ±30kV air discharge per IEC61000-4-2
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning surge) 10/7A (8/20μs)
- SOD323 package
- Molding compound flammability rating: UL 94V-0
- Packaging: tape and reel
- RoHS/WEEE compliant
Applications
AI Translation
- Microprocessor-based equipment
- Laptops, desktops, and servers
- Portable instruments
- LIN bus protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



