JSMSEMI PESD5V0L2BT,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD5V0L2BT,215-JSM |
| LCSC Part # | C49363657 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 9.8V 350W@8/20us 7V Bidirectional 5V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 9.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD5V0L2BT,215-JSM is designed for applications requiring transient overvoltage protection. Suitable for voltage- and ESD-sensitive devices in computers, printers, commercial machines, communication systems, medical equipment, and other applications. Ideal for space-constrained PCB designs. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines against overvoltage caused by ESD, cable discharge events, and electrical fast transients.
Features
- IEC61000-4-2 (ESD) compliant: contact discharge ±30kV, air discharge ±30kV
- IEC61000-4-4 (EFT) compliant: 40A (5/50ns)
- Peak pulse power 350W per line (tp = 8/20μs)
- Protects two bidirectional lines
- Low clamping voltage
- Operating voltage range: 3.3V to 24V
- Low leakage current
Applications
- Mobile phones & accessories
- Microprocessor-based devices
- Personal digital assistants
- Laptops/desktops/servers
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0459 | $ 0.46 |
| 100+ | $ 0.0366 | $ 3.66 |
| 300+ | $ 0.0319 | $ 9.57 |
| 3,000+ | $ 0.0284 | $ 85.20 |
| 6,000+ | $ 0.0256 | $ 153.60 |
| 9,000+ | $ 0.0242 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 9.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD5V0L2BT,215-JSM is designed for applications requiring transient overvoltage protection. Suitable for voltage- and ESD-sensitive devices in computers, printers, commercial machines, communication systems, medical equipment, and other applications. Ideal for space-constrained PCB designs. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines against overvoltage caused by ESD, cable discharge events, and electrical fast transients.
Features
- IEC61000-4-2 (ESD) compliant: contact discharge ±30kV, air discharge ±30kV
- IEC61000-4-4 (EFT) compliant: 40A (5/50ns)
- Peak pulse power 350W per line (tp = 8/20μs)
- Protects two bidirectional lines
- Low clamping voltage
- Operating voltage range: 3.3V to 24V
- Low leakage current
Applications
- Mobile phones & accessories
- Microprocessor-based devices
- Personal digital assistants
- Laptops/desktops/servers
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



