NXP TEA1792TS/1,115
| Manufacturer | |
| MPN | TEA1792TS/1,115 |
| LCSC Part # | C493585 |
| Packaging | TSOP-6-1.5mm |
| Customer # | |
| Key Attributes | 270mW 8.5V~38V Flyback TSOP-6-1.5mm AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | NXP | |
| Packaging | TSOP-6-1.5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Pd - Power Dissipation | 270mW | |
| Voltage - Supply | 8.5V~38V | |
| Features | Under Voltage Protection | |
| Topology | Flyback | |
| Working Mode | DCM;QR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9489 | $ 0.95 |
| 10+ | $ 0.9277 | $ 9.28 |
| 30+ | $ 0.9147 | $ 27.44 |
| 100+ | $ 0.9001 | $ 90.01 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | NXP | |
| Packaging | TSOP-6-1.5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Pd - Power Dissipation | 270mW | |
| Voltage - Supply | 8.5V~38V | |
| Features | Under Voltage Protection | |
| Topology | Flyback | |
| Working Mode | DCM;QR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
