STE STE0805X473F4050FB
| Manufacturer | STEAsian Brands |
| MPN | STE0805X473F4050FB |
| LCSC Part # | C49352969 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47kΩ 200uA 4050K ±1% 100mW ±1% 0805 NTC Thermistors |
| Datasheet | STE STE0805X473F4050FB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 47kΩ | |
| Height | 0.85mm | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 200uA | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4110K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 47kΩ | |
| Height | 0.85mm | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 200uA |
| Type | Description | |
|---|---|---|
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4110K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 3,940
3,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0458 | $ 0.46 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.0317 | $ 9.51 |
| 1,000+ | $ 0.0282 | $ 28.20 |
| 4,000+ | $ 0.0254 | $ 101.60 |
| 8,000+ | $ 0.0239 | $ 191.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 47kΩ | |
| Height | 0.85mm | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 200uA | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4110K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 47kΩ | |
| Height | 0.85mm | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 200uA |
| Type | Description | |
|---|---|---|
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4110K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C49352969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



