DIODES AP1084KG-13
| Manufacturer | |
| MPN | AP1084KG-13 |
| LCSC Part # | C493502 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 5A Low Dropout Positive Adjustable or Fixed-Mode Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | TO-263 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 5A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AP1084 is a low dropout positive adjustable or fixed - mode regulator with 5.0A output current capability. The product is specifically designed to provide well - regulated supply for low voltage IC applications such as high - speed bus termination and low current 3.3V logic supply. AP1084 is also well suited for other applications such as VGA cards. AP1084 is guaranteed to have lower than 1.4V dropout at full load current making it ideal to provide well - regulated outputs of 1.25 to 3.3V with 4.7 to 12V input supply. The AP1084 adjustable Low Dropout (LDO) regulator is a 3 terminal device that can easily be programmed with the addition of two external resistors to any voltages within the range of 1.25V to Vin - 1.4V. The AP1084 only needs 1.4V differential between VIN and VOUT to maintain output regulation. In addition, the output voltage tolerances are also extremely tight and they include the transient response as part of the specification. The AP1084 is specifically designed to meet the fast current transient needs as well as providing an accurate initial voltage, reducing the overall system cost with the need for fewer output capacitors.
Features
- 1.4V Maximum Dropout at Full Load Current
- Built - in Thermal Shutdown
- Output Current Limiting
- Adjustable Output Voltage or Fixed 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
- Fast Transient Response
- Good Noise Rejection
- Lead Free Packages: TO252 - 3L, TO263 - 3L and TO220 - 3L
- TO252 - 3L, TO263 - 3L and TO220 - 3L: Available in “Green” Molding Compound (No Br, Sb)
- Lead Free Finish/RoHS Compliant
Applications
- high - speed bus termination
- low current 3.3V logic supply
- VGA cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4006 | $ 0.40 |
| 10+ | $ 0.3183 | $ 3.18 |
| 30+ | $ 0.2834 | $ 8.50 |
| 100+ | $ 0.2391 | $ 23.91 |
| 500+ | $ 0.2185 | $ 109.25 |
| 800+ | $ 0.2074 | $ 165.92 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | TO-263 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 5A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AP1084 is a low dropout positive adjustable or fixed - mode regulator with 5.0A output current capability. The product is specifically designed to provide well - regulated supply for low voltage IC applications such as high - speed bus termination and low current 3.3V logic supply. AP1084 is also well suited for other applications such as VGA cards. AP1084 is guaranteed to have lower than 1.4V dropout at full load current making it ideal to provide well - regulated outputs of 1.25 to 3.3V with 4.7 to 12V input supply. The AP1084 adjustable Low Dropout (LDO) regulator is a 3 terminal device that can easily be programmed with the addition of two external resistors to any voltages within the range of 1.25V to Vin - 1.4V. The AP1084 only needs 1.4V differential between VIN and VOUT to maintain output regulation. In addition, the output voltage tolerances are also extremely tight and they include the transient response as part of the specification. The AP1084 is specifically designed to meet the fast current transient needs as well as providing an accurate initial voltage, reducing the overall system cost with the need for fewer output capacitors.
Features
- 1.4V Maximum Dropout at Full Load Current
- Built - in Thermal Shutdown
- Output Current Limiting
- Adjustable Output Voltage or Fixed 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
- Fast Transient Response
- Good Noise Rejection
- Lead Free Packages: TO252 - 3L, TO263 - 3L and TO220 - 3L
- TO252 - 3L, TO263 - 3L and TO220 - 3L: Available in “Green” Molding Compound (No Br, Sb)
- Lead Free Finish/RoHS Compliant
Applications
- high - speed bus termination
- low current 3.3V logic supply
- VGA cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



