MOLEX 351500600
| Manufacturer | |
| MPN | 351500600 |
| LCSC Part # | C493433 |
| Packaging | P=7.3mm |
| Customer # | |
| Key Attributes | CONN HOUSING 6POS 7.3mm DUAL ROW |
| Datasheet | MOLEX 351500600 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.3mm | |
| Color | White | |
| Operating Temperature | -40℃~+120℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.3mm | |
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Row Spacing | 7.8mm | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.3mm | |
| Color | White | |
| Operating Temperature | -40℃~+120℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.3mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Row Spacing | 7.8mm | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,828
7,828 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3379$ 0.2028 | $ 0.20 |
| 10+ | $ 0.2981$ 0.1789 | $ 1.79 |
| 30+ | $ 0.2805$ 0.1683 | $ 5.05 |
| 150+ | $ 0.2598$ 0.1559 | $ 23.39 |
| 450+ | $ 0.2502$ 0.1502 | $ 67.59 |
| 1,050+ | $ 0.2439$ 0.1464 | $ 153.72 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.3mm | |
| Color | White | |
| Operating Temperature | -40℃~+120℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.3mm | |
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Row Spacing | 7.8mm | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.3mm | |
| Color | White | |
| Operating Temperature | -40℃~+120℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 7.3mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Row Spacing | 7.8mm | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



