LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B06B-XARK-1(LF)(SN) product image
  • B06B-XARK-1(LF)(SN) thumbnail 1
  • B06B-XARK-1(LF)(SN) thumbnail 2
  • B06B-XARK-1(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B06B-XARK-1(LF)(SN)RoHS

Manufacturer
MPN
B06B-XARK-1(LF)(SN)
LCSC Part #
C493428
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 6POS 2.5mm
Datasheetpdf iconJST B06B-XARK-1(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1693$ 0.85
50+$ 0.1344$ 6.72
150+$ 0.1194$ 17.91
400+$ 0.1008$ 40.32
2,400+$ 0.0925$ 222.00
4,800+$ 0.0875$ 420.00
Standard Packaging400/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXA
Contact MaterialCopper alloy
ColorRed
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeThrough Hole
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row6
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)17.5mm
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.