DMBJ ZBJ252012S220MBCA
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | ZBJ252012S220MBCA |
| LCSC Part # | C49340412 |
| Package | 1008 |
| Customer # | |
| Description | 1.1A 22uH 1A 740mΩ Molded Inductor ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0558 | $ 0.56 |
100+ | $ 0.0436 | $ 4.36 |
300+ | $ 0.0375 | $ 11.25 |
3,000+ | $ 0.033 | $ 99.00 |
6,000+ | $ 0.0293 | $ 175.80 |
9,000+ | $ 0.0275 | $ 247.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$