XR XRACM2012-2P-222-T04
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRACM2012-2P-222-T04 |
| LCSC Part # | C49338563 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Description | 1Ω 2 2.2kΩ@100MHz SMD-4P,2x1.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7,700
7,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0382 $ 0.0287 | $ 0.57 |
200+ | $ 0.03 $ 0.0225 | $ 4.50 |
600+ | $ 0.0254 $ 0.0191 | $ 11.46 |
2,000+ | $ 0.0226 $ 0.0170 | $ 34.00 |
10,000+ | $ 0.0202 $ 0.0152 | $ 152.00 |
20,000+ | $ 0.0189 $ 0.0142 | $ 284.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$