LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 85HFR10-TD product image
  • 85HFR10-TD thumbnail 1
  • 85HFR10-TD thumbnail 2
  • 85HFR10-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 85HFR10-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
85HFR10-TD
LCSC Part #
C49338514
Packaging
DO-5(DO-203AB)
Customer #
Key Attributes
100V 1.2V@267A 85A DO-5(DO-203AB) Single Diodes RoHS
Datasheetpdf iconTDSEMIC 85HFR10-TD
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.0707$ 18.07
10+$ 16.3226$ 163.23
50+$ 15.2585$ 762.93
100+$ 14.365$ 1436.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingDO-5(DO-203AB)
Diode Configuration-
Operating Junction Temperature Range-65℃~+180℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)1.2V@267A
Reverse Leakage Current (Ir)9mA
Current - Rectified85A
Non-Repetitive Peak Forward Surge Current1.8kA

Features

AI Translation
  • High surge current capability
  • Stud cathode and stud anode versions
  • Leaded version available
  • Up to 1600V repetitive peak reverse voltage
  • Designed and qualified to industrial grade

Applications

AI Translation
  • Battery chargers
  • Converters
  • Power supplies
  • Machine tool control
  • Welding