TDSEMIC 70HFR40-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 70HFR40-TD |
| LCSC Part # | C49338502 |
| Packaging | DO-5(DO-203AB) |
| Customer # | |
| Key Attributes | 400V 1.35V@220A 70A DO-5(DO-203AB) Single Diodes RoHS |
| Datasheet | TDSEMIC 70HFR40-TD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge current capability
- Designed for a wide range of applications
- Available in stud cathode and stud anode versions
- Available in leaded version
- Types up to 1600 V RRM
- Designed and compliant with industrial standards
- RoHS COMPLIANT
Applications
AI Translation
- Converters
- Power Supplies
- Machine Tool Controls
- Battery Chargers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8145 | $ 10.81 |
| 10+ | $ 9.8181 | $ 98.18 |
| 50+ | $ 9.2118 | $ 460.59 |
| 100+ | $ 8.7038 | $ 870.38 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge current capability
- Designed for a wide range of applications
- Available in stud cathode and stud anode versions
- Available in leaded version
- Types up to 1600 V RRM
- Designed and compliant with industrial standards
- RoHS COMPLIANT
Applications
AI Translation
- Converters
- Power Supplies
- Machine Tool Controls
- Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



