TECH PUBLIC TP74AUP1G125S5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74AUP1G125S5 |
| LCSC Part # | C49333197 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 0.8V~3.6V 1 2.4ns@3.3V,5pF 500nA SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Quiescent Current | 500nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TP74LVC1G125 is a single bus buffer/line driver with 3-state output. When the output enable (OE) is HIGH, the output is disabled. Conversely, when OE is LOW, true data is propagated from input A to output Y.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Input accepts voltages up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; I<sub>CC</sub> = 0.5μA (max)
- ESD protection exceeds JESD 22: 2000-V HBM (A114-A), 200-V MM (A115-A), 1000-V CDM (C101)
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0538 | $ 0.54 |
| 100+ | $ 0.0422 | $ 4.22 |
| 300+ | $ 0.0364 | $ 10.92 |
| 3,000+ | $ 0.0321 | $ 96.30 |
| 6,000+ | $ 0.0286 | $ 171.60 |
| 9,000+ | $ 0.0268 | $ 241.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Quiescent Current | 500nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TP74LVC1G125 is a single bus buffer/line driver with 3-state output. When the output enable (OE) is HIGH, the output is disabled. Conversely, when OE is LOW, true data is propagated from input A to output Y.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Input accepts voltages up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; I<sub>CC</sub> = 0.5μA (max)
- ESD protection exceeds JESD 22: 2000-V HBM (A114-A), 200-V MM (A115-A), 1000-V CDM (C101)
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



