TECH PUBLIC TP431R0002S3
| Produttore | TECH PUBLICAsian Brands |
| Cod. Prod. | TP431R0002S3 |
| Cod. LCSC | C49333189 |
| Imballo | SOT-23 |
| Numero Cliente | |
| Attr. chiave | 2.5V~36V ±0.2% 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Scheda Tecnica | TECH PUBLIC TP431R0002S3 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Tipo | Descrizione | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Descrizione
This device is a three-terminal adjustable shunt regulator whose output voltage can be set to any value between the reference voltage (approximately 2.5V) and 36V using two external resistors. The typical output impedance is 0.15Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. These applications include on-board voltage regulation, adjustable power supplies, and power switching.
Caratteristiche
- Adjustable output voltage range: 2.5V~36V
- Low dynamic output impedance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100mA
Applicazioni
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Tipo | Descrizione | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Descrizione
This device is a three-terminal adjustable shunt regulator whose output voltage can be set to any value between the reference voltage (approximately 2.5V) and 36V using two external resistors. The typical output impedance is 0.15Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. These applications include on-board voltage regulation, adjustable power supplies, and power switching.
Caratteristiche
- Adjustable output voltage range: 2.5V~36V
- Low dynamic output impedance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100mA
Applicazioni
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
C49333189 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



