LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AUP1G07DBVR-TP product image
  • SN74AUP1G07DBVR-TP thumbnail 1
  • SN74AUP1G07DBVR-TP thumbnail 2
  • SN74AUP1G07DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AUP1G07DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AUP1G07DBVR-TP
LCSC Part #
C49333172
Packaging
SOT-23-5
Customer #
Key Attributes
0.8V~3.6V 1 1 500nA 6.3ns@3.3V,30pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC SN74AUP1G07DBVR-TP
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0618$ 0.62
100+$ 0.0489$ 4.89
300+$ 0.0424$ 12.72
3,000+$ 0.0376$ 112.80
6,000+$ 0.0337$ 202.20
9,000+$ 0.0318$ 286.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input type-
Current - Output High(IOH)-
Series74AUP
Voltage - Supply0.8V~3.6V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)-
Output TypeOpen-drain
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Quiescent Current500nA
Propagation Delay6.3ns@3.3V,30pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SN74AUP1G07 is a single non-inverting buffer with open-drain output. The open-drain output can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.

Features

AI Translation
  • Wide supply voltage range: 0.8V to 3.6V
  • Input voltage tolerance up to 3.6V
  • IOFF partial power-down mode support
  • Low quiescent current: Icc = 0.5μA (max)
  • ESD protection exceeding JESD 22
  • Human Body Model: 2000V (A114-A)
  • Machine Model: 200V (A115-A)
  • Charged Device Model: 1000V (C101)

Applications

AI Translation
  • Audio docking stations
  • Blu-ray players and home theater systems
  • Embedded PCs
  • Personal digital assistants
  • Power supplies